Part Details for YS4503 by TE Connectivity
Overview of YS4503 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YS4503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YS4503-ND
|
DigiKey | RF ANT 460MHZ YAGI N FEM BRKT MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$100.1100 | Buy Now |
DISTI #
814-YS4503
|
Mouser Electronics | Antennas YAGI,SS,3,450-470MHz , | 0 |
|
$73.6200 / $95.8200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$73.5800 | Buy Now |
DISTI #
AMPYS4503
|
Heilind Electronics | YAGI,SS,3,450-470MHZ, 17, 7.1 DBI | Americas - 0 in Stock |
|
$78.7866 / $92.8123 | Buy Now |
DISTI #
AMPYS4503
|
Interstate Connecting Components | YAGI,SS,3,450-470MHZ, 17, 7.1 DBI | 0 |
|
$78.7866 / $92.8123 | Buy Now |
DISTI #
000000000003705706
|
Sager | Antennas YAGI,SS,3,450-470MHz , Min Qty: 1 | 0 |
|
$73.3200 / $100.5500 | Buy Now |
DISTI #
YS4503
|
Avnet Abacus | YAGI,SS,3,450-470MHz, 17, 7.1dBi (Alt: YS4503) Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |