Datasheets
YS3421500000G by:

Barrier Strip Terminal Block,

Part Details for YS3421500000G by Amphenol Corporation

Overview of YS3421500000G by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YS3421500000G

Part # Distributor Description Stock Price Buy
DISTI # YS3421500000G
Avnet Americas YS34215000J0G-508 TB RIS CLA 2-ROWS-R - Bulk (Alt: YS3421500000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 30 Container: Bulk 0
  • 1,980 $3.4167
$3.4167 Buy Now
DISTI # 649-YS34215000J0G
Mouser Electronics Pluggable Terminal Blocks TB RIS CLA 2-ROWS-R 0
  • 1,980 $3.6900
$3.6900 Order Now
DISTI # YS3421500000G
Avnet Abacus (Alt: YS3421500000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for YS3421500000G

YS3421500000G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YS3421500000G Part Data Attributes

YS3421500000G Amphenol Corporation
Buy Now Datasheet
Compare Parts:
YS3421500000G Amphenol Corporation Barrier Strip Terminal Block,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SCREW CLAMP
Mounting Type BOARD
Number of Decks 2
Number of Rows 2
Number of Ways 34
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.31 mm2
Wire Gauge 16 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YS3421500000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YS3421500000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of YS3421500000G would you like to use for your alert(s)?
  • Please alert me when YS3421500000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YS3421500000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YS3421500000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YS3421500000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YS3421500000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YS3421500000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: