Part Details for YRTK5051308S00000BE by Renesas Electronics Corporation
Overview of YRTK5051308S00000BE by Renesas Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YRTK5051308S00000BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9754
|
Newark | Starter Kit, 32Bit, Rx Mcu Rohs Compliant: Yes |Renesas YRTK5051308S00000BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.3400 | Buy Now |
DISTI #
YRTK5051308S00000BE-ND
|
DigiKey | RX130 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$286.8800 | Buy Now |
DISTI #
YRTK5051308S00000B
|
Avnet Americas | RX130 Group 32MHz 32-Bit RX 512KB Flash Memory MCUs Starter Kit Box - Boxed Product (Development Kits) (Alt: YRTK5051308S00000B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$237.6000 / $298.6755 | Buy Now |
DISTI #
968-K5051308S00000BE
|
Mouser Electronics | Development Boards & Kits - Other Processors RSK for RX130-512KB KIT (e2Studio) RoHS: Compliant | 0 |
|
$270.9200 | Order Now |
|
Future Electronics | RX130 Renesas RX MCU 32-Bit Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$281.2600 / $295.3200 | Buy Now |
|
Future Electronics | RX130 Renesas RX MCU 32-Bit Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$265.6100 / $278.8900 | Buy Now |
DISTI #
YRTK5051308S00000B
|
Avnet Americas | RX130 Group 32MHz 32-Bit RX 512KB Flash Memory MCUs Starter Kit Box - Boxed Product (Development Kits) (Alt: YRTK5051308S00000B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$237.6000 / $298.6755 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 12 |
|
$346.9273 / $357.6572 | Buy Now |
DISTI #
YRTK5051308S00000BE
|
Avnet Silica | RX130 Group 32MHz 32-Bit RX 512KB Flash Memory MCUs Starter Kit Box (Alt: YRTK5051308S00000BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3267414
|
element14 Asia-Pacific | STARTER KIT, 32BIT, RX MCU RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$302.8900 | Buy Now |