There are no models available for this part yet.
Overview of YRM33F2BBBNN by Cherry Industrial Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YRM33F2BBBNN by Cherry Industrial Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YRM33F2BBBNN-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1153 | Buy Now | |
DISTI #
540-YRM33F2BBBNN
|
Mouser Electronics | Rocker Switches 0.25 QC ON-ON 20A Blk/Blk RoHS: Compliant | 990 |
|
$1.8400 / $2.2600 | Buy Now | |
DISTI #
70207419
|
RS | Switch, Rocker, DPDT, ON-ON, Concave, Non-Illuminated, Black, No Legend,20A,125VAC, QC | ZF Electronics YRM33F2BBBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 341 |
|
$1.8000 / $2.4000 | Buy Now | |
DISTI #
000000000002661583
|
Sager | Rocker Switches 0.25 QC ON-ON 20A Blk/Blk Min Qty: 1000 | 0 |
|
$1.3300 / $2.1000 | Buy Now |