There are no models available for this part yet.
Overview of YR1B86R6CC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B86R6CC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20R9544
|
Newark | Through Hole Metal Film Resistor, R Series, 86.6 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Neohm Te Connectivity YR1B86R6CC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2430 | Buy Now | |
DISTI #
YR1B86R6CC-ND
|
DigiKey | RES 86.6 OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1989 | Buy Now | |
DISTI #
2-1676915-9
|
Avnet Americas | Res Thin Film 86.6 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1676915-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now | |
DISTI #
279-YR1B86R6CC
|
Mouser Electronics | Metal Film Resistors - Through Hole YR1 0.1% 86R6 RoHS: Compliant | 1518 |
|
$0.1980 / $0.3700 | Buy Now | |
Onlinecomponents.com | Precision Metal Film Resistors - 86.6 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1677 / $0.2355 | Buy Now | ||
DISTI #
2-1676915-9
|
Avnet Abacus | Res Precision Metal Film 86.6 Ohm 0.1% 1/4W �15ppm/�C Conformal Ammo Pack (Alt: 2-1676915-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403527906
|
Chip1Stop | Res Thin Film 86.6 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo RoHS: Compliant Container: Cut Tape | 1537 |
|
$0.1440 / $0.2920 | Buy Now | |
Master Electronics | Precision Metal Film Resistors - 86.6 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1677 / $0.2355 | Buy Now |
CAD Models for YR1B86R6CC by TE Connectivity
Part Data Attributes for YR1B86R6CC by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
10 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
6.3mm x 2.3mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
86.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|