Part Details for YR1B84R5CC by TE Connectivity
Results Overview of YR1B84R5CC by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YR1B84R5CC Information
YR1B84R5CC by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YR1B84R5CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8671
|
Newark | Through Hole Metal Film Resistor, R Series, 84.5 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Neohm Te ... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2430 | Buy Now |
DISTI #
YR1B84R5CC-ND
|
DigiKey | RES 84.5 OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1851 | Buy Now |
DISTI #
2-1879027-6
|
Avnet Americas | Res Thin Film 84.5 Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 2-1879027-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1648 / $0.1762 | Buy Now |
DISTI #
279-YR1B84R5CC
|
Mouser Electronics | Metal Film Resistors - Through Hole YR1 0.1% 84R5 RoHS: Compliant | 1673 |
|
$0.1950 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 84.5 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3m... more RoHS: Compliant | 0 |
|
$0.1614 / $0.2243 | Buy Now |
DISTI #
87173628
|
Verical | Res Thin Film 84.5 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2025 | Americas - 300 |
|
$0.3240 | Buy Now |
DISTI #
2-1879027-6
|
Avnet Abacus | Res Thin Film 845 Ohm 01 14W 15ppmC Conformal AXL ThruHole Ammo Pack (Alt: 2-1879027-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
YR1B84R5CC
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 300 |
|
$0.2180 / $0.7560 | Buy Now |
|
Master Electronics | Precision Metal Film Resistors - 84.5 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3m... more RoHS: Compliant | 0 |
|
$0.1614 / $0.2243 | Buy Now |
Part Details for YR1B84R5CC
YR1B84R5CC CAD Models
YR1B84R5CC Part Data Attributes
|
YR1B84R5CC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B84R5CC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 84.5ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |