Part Details for YR1B24K3 by TE Connectivity
Overview of YR1B24K3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YR1B24K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9365
|
Newark | Yr1 0.1% 24K3 |Neohm Te Connectivity YR1B24K3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2430 | Buy Now |
DISTI #
YR1B24K3-ND
|
DigiKey | RES 24.3K OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1986 | Buy Now |
DISTI #
1622795-1
|
Avnet Americas | Res Thin Film 24.3K Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1622795-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 6 Days Container: Reel | 0 |
|
$0.1599 / $0.1721 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 24.3 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1614 / $0.2243 | Buy Now |
DISTI #
1622795-1
|
Avnet Abacus | Res Thin Film 24.3K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1622795-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403525281
|
Chip1Stop | Res Thin Film 24.3K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo RoHS: Compliant Container: Cut Tape | 1635 |
|
$0.1050 / $0.1230 | Buy Now |
|
Master Electronics | Precision Metal Film Resistors - 24.3 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1614 / $0.2243 | Buy Now |
Part Details for YR1B24K3
YR1B24K3 CAD Models
YR1B24K3 Part Data Attributes
|
YR1B24K3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B24K3
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 24300ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for YR1B24K3
This table gives cross-reference parts and alternative options found for YR1B24K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YR1B24K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1622795-1 | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | YR1B24K3 vs 1622795-1 |