Datasheets
YR1B169RCC by: TE Connectivity

Fixed Resistor, Thin Film, 0.25W, 169ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for YR1B169RCC by TE Connectivity

Overview of YR1B169RCC by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Price & Stock for YR1B169RCC

Part # Distributor Description Stock Price Buy
DISTI # 98K3616
Newark Through Hole Metal Film Resistor, R Series, 169 Ohm, 250 Mw, - 0.1%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B169RCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 321
  • 1 $0.8940
  • 10 $0.6600
  • 25 $0.5230
  • 100 $0.3850
  • 500 $0.2710
  • 1,000 $0.2150
$0.2150 / $0.8940 Buy Now
DISTI # YR1B169RCC-ND
DigiKey RES 169 OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.1986
$0.1986 Buy Now
DISTI # 7-1622796-4
Avnet Americas Res Thin Film 169 Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 7-1622796-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Bulk 0
  • 2,000 $0.1721
  • 4,000 $0.1703
  • 6,000 $0.1688
  • 10,000 $0.1673
  • 20,000 $0.1599
$0.1599 / $0.1721 Buy Now
DISTI # 279-YR1B169RCC
Mouser Electronics Metal Film Resistors - Through Hole 169 Ohm 1/4W 15PPM RoHS: Compliant 478
  • 1 $0.9200
  • 10 $0.6350
  • 100 $0.3930
  • 500 $0.2610
  • 1,000 $0.2150
  • 2,000 $0.1980
$0.1980 / $0.9200 Buy Now
Onlinecomponents.com Precision Metal Film Resistors - 169 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant 1000 In Stock
  • 1,000 $0.2167
  • 3,000 $0.2079
  • 5,000 $0.2048
  • 8,000 $0.1973
  • 10,000 $0.1944
  • 25,000 $0.1833
  • 50,000 $0.1731
  • 100,000 $0.1577
$0.1577 / $0.2167 Buy Now
DISTI # 54485931
Verical Res Thin Film 169 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2035 Americas - 1000
  • 1,000 $0.2817
  • 3,000 $0.2703
  • 5,000 $0.2662
  • 8,000 $0.2565
  • 10,000 $0.2527
$0.2527 / $0.2817 Buy Now
DISTI # 7-1622796-4
Avnet Abacus Res Thin Film 169 Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 7-1622796-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403524547
Chip1Stop Res Thin Film 169 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo RoHS: Compliant Container: Cut Tape 1945
  • 5 $0.7910
  • 50 $0.5840
  • 100 $0.3400
  • 200 $0.3390
  • 500 $0.2850
  • 1,000 $0.2690
$0.2690 / $0.7910 Buy Now
Master Electronics Precision Metal Film Resistors - 169 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant 1000 In Stock
  • 1,000 $0.2167
  • 3,000 $0.2079
  • 5,000 $0.2048
  • 8,000 $0.1973
  • 10,000 $0.1944
  • 25,000 $0.1833
  • 50,000 $0.1731
  • 100,000 $0.1577
$0.1577 / $0.2167 Buy Now

Part Details for YR1B169RCC

YR1B169RCC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YR1B169RCC Part Data Attributes

YR1B169RCC TE Connectivity
Buy Now Datasheet
Compare Parts:
YR1B169RCC TE Connectivity Fixed Resistor, Thin Film, 0.25W, 169ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 14 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Physical Dimension 6.3mm x 2.3mm
Rated Power Dissipation (P) 0.25 W
Resistance 169 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

YR1B169RCC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YR1B169RCC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YR1B169RCC by TE Connectivity

Select Manufacturer
Which Manufacturer of YR1B169RCC would you like to use for your alert(s)?
  • Please alert me when YR1B169RCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YR1B169RCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YR1B169RCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YR1B169RCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YR1B169RCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YR1B169RCC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: