Part Details for YR1601500000G by Anytek Technology Corporation Ltd
Overview of YR1601500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YR1601500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YR1601500000G-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9451 | Buy Now |
DISTI #
72326694
|
RS | YR -5.0- 16P Green , Slot type W/Brass Machined Clamp ,MARK | Amphenol - Anytek YR1601500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 | RFQ |
DISTI #
ANYYR1601500000G
|
Heilind Electronics | YR -5.0- 16P GREEN -SLOT TYP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $7.6300 | Buy Now |
DISTI #
ANYYR1601500000G
|
Interstate Connecting Components | YR -5.0- 16P GREEN -SLOT TYP | 0 |
|
Buy Now |