Part Details for YR1121500000G by Anytek Technology Corporation Ltd
Overview of YR1121500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YR1121500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YR1121500000G-ND
|
DigiKey | TERM BLK 11P SIDE ENT 5.08MM PCB Min Qty: 1992 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0260 | Buy Now |
DISTI #
72326685
|
RS | YR -5.08- 11P Green , Slot type W/Brass Machined Clamp ,MARK | Amphenol - Anytek YR1121500000G RoHS: Compliant Min Qty: 1992 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 | RFQ |
DISTI #
ANYYR1121500000G
|
Heilind Electronics | YR -5.08- 11P GREEN -SLOT TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $5.2500 | Buy Now |
DISTI #
ANYYR1121500000G
|
Interstate Connecting Components | YR -5.08- 11P GREEN -SLOT TY | 0 |
|
Buy Now |