Part Details for YR0421500000G by Anytek Technology Corporation Ltd
Overview of YR0421500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YR0421500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YR0421500000G-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7622 | Buy Now |
DISTI #
72326671
|
RS | YR -5.08- 4P Green , Slot type W/Brass Machined Clamp ,MARK | Amphenol - Anytek YR0421500000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
DISTI #
ANYYR0421500000G
|
Heilind Electronics | YR -5.08- 4P GREEN -SLOT TYP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $1.4530 | Buy Now |
DISTI #
ANYYR0421500000G
|
Interstate Connecting Components | YR -5.08- 4P GREEN -SLOT TYP | 0 |
|
Buy Now |