Part Details for YQZ120N1.00 by Amphenol Thermometrics
Overview of YQZ120N1.00 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQZ120N1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1274-ND
|
DigiKey | PTC RESET FUSE 18V 650MA RADIAL Min Qty: 1500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6569 | Buy Now |
|
Onlinecomponents.com | Standard Over Current Protect Range - 1ohms@25°C - Transition: 120°C - 18Vrms Max RoHS: Compliant | 0 |
|
$1.5100 / $3.1700 | Buy Now |