Part Details for YQS6000 by Amphenol Corporation
Overview of YQS6000 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for YQS6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YQS6000
|
Avnet Americas | Thermistor PTC 10 Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: YQS6000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.7249 | Buy Now |
DISTI #
527-YQS6000
|
Mouser Electronics | PTC Thermistors Standard PTC -/+30% RoHS: Compliant | 1477 |
|
$1.8200 / $2.6600 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | PTC THERMISTOR, 10OHM, THROUGH HOLE MOUNT | 4800 |
|
$2.0400 / $4.0800 | Buy Now |
DISTI #
YQS6000
|
TTI | PTC Thermistors Standard PTC -/+30% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1004 In Stock |
|
$1.7600 / $2.6200 | Buy Now |
DISTI #
YQS6000
|
Avnet Abacus | (Alt: YQS6000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YQS6000
YQS6000 CAD Models
YQS6000 Part Data Attributes
|
YQS6000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YQS6000
Amphenol Corporation
PTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |