Part Details for YQS5878PTF by Amphenol Advanced Sensors
Overview of YQS5878PTF by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQS5878PTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T9641
|
Newark | Uncoated, 120Ma Trip Current, 250 @ 25 C/Bulk |Amphenol Advanced Sensors YQS5878PTF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
71287383
|
RS | Sensor, Uncoated, 120mA trip current, 250? @ 25C | Amphenol Advanced Sensors YQS5878PTF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.1800 | Buy Now |
DISTI #
AASYQS5878PTF
|
Heilind Electronics | UNCOATED, 120MA TRIP CURRENT, 250 @ 25 C | Americas - 0 in Stock |
|
$2.3354 / $2.3719 | Buy Now |