Part Details for YQS5876PTF by Amphenol Corporation
Overview of YQS5876PTF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQS5876PTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YQS5876PTF
|
Avnet Americas | Thermistor PTC 50 Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: YQS5876PTF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3811 | Buy Now |
DISTI #
527-YQS5876PTF
|
Mouser Electronics | PTC Thermistors PTCResettableFuse30% RoHS: Compliant | 2049 |
|
$2.2900 / $3.8800 | Buy Now |
DISTI #
YQS5876PTF
|
Avnet Abacus | (Alt: YQS5876PTF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YQS5876PTF
YQS5876PTF CAD Models
YQS5876PTF Part Data Attributes
|
YQS5876PTF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YQS5876PTF
Amphenol Corporation
PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 10 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Disc | |
Package Width | 6.9 mm | |
Resistance | 50 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 240 V |