Part Details for YQD120N0070 by Amphenol Corporation
Results Overview of YQD120N0070 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YQD120N0070 Information
YQD120N0070 by Amphenol Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YQD120N0070
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
YQD120N0070
|
Avnet Americas | - Bulk (Alt: YQD120N0070) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: YQD120N0070 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for YQD120N0070
YQD120N0070 Part Data Attributes
|
|
YQD120N0070
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YQD120N0070
Amphenol Corporation
PTC Thermistor, 70ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Factory Lead Time | 16 Weeks | |
| Circuit RMS Voltage-Max | 265 V | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Height | 6.5 mm | |
| Package Length | 6.5 mm | |
| Package Style | DISK | |
| Package Width | 5 mm | |
| Packing Method | BULK | |
| Resistance | 70 Ω | |
| Resistor Type | PTC THERMISTOR | |
| Surface Mount | NO | |
| Terminal Placement | RADIAL | |
| Terminal Shape | WIRE | |
| Thermistor Application | OVERLOAD PROTECTION | |
| Tolerance | 25% |