There are no models available for this part yet.
Overview of YQD120N0006 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YQD120N0006 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YQD120N0006
|
Avnet Americas | Thermistor PTC 6 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: YQD120N0006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.6875 | Buy Now | |
DISTI #
527-YQD120N0006
|
Mouser Electronics | PTC Thermistors Resettable Fuses RoHS: Compliant | 1271 |
|
$1.3400 / $2.8200 | Buy Now | |
DISTI #
YQD120N0006
|
Avnet Abacus | (Alt: YQD120N0006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for YQD120N0006 by Amphenol Corporation
Part Data Attributes for YQD120N0006 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
Amphenol
|
Circuit RMS Voltage-Max
|
265 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
17.5 mm
|
Package Length
|
17.5 mm
|
Package Style
|
DISK
|
Package Width
|
5 mm
|
Packing Method
|
BULK
|
Resistance
|
6 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Tolerance
|
25%
|
Alternate Parts for YQD120N0006
This table gives cross-reference parts and alternative options found for YQD120N0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YQD120N0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YQD120T0006 | PTC Thermistor, 6ohm, Through Hole Mount, RADIAL LEADED | Amphenol Corporation | YQD120N0006 vs YQD120T0006 |