Part Details for YQD100N0300 by Amphenol Advanced Sensors
Overview of YQD100N0300 by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQD100N0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3612
|
Newark | Standard Over Current Protect Range 100°C Sw, 300 /Bulk |Amphenol Advanced Sensors YQD100N0300 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
45-YQD100N0300-ND
|
DigiKey | SENSOR PTC 300OHM 25% RADIAL Min Qty: 1500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1561 | Buy Now |
DISTI #
74749860
|
RS | Standard Over Current Protect Range 100degC sw, 300-Ohm | Amphenol Advanced Sensors YQD100N0300 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.0300 | Buy Now |
DISTI #
AASYQD100N0300
|
Heilind Electronics | STANDARD OVER CURRENT PROTECT | Americas - 0 in Stock |
|
Buy Now |