Part Details for YQA120N4.2 by Amphenol Corporation
Overview of YQA120N4.2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQA120N4.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YQA120N4.2
|
Avnet Americas | Thermistor PTC 4.2 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: YQA120N4.2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.3957 | Buy Now |
DISTI #
527-YQA120N4.2
|
Mouser Electronics | PTC Thermistors PTC Thermistor +-20% Tolerance RoHS: Compliant | 0 |
|
$1.5400 / $1.5500 | Order Now |
DISTI #
YQA120N4.2
|
Avnet Abacus | (Alt: YQA120N4.2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YQA120N4.2
YQA120N4.2 CAD Models
YQA120N4.2 Part Data Attributes
|
YQA120N4.2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YQA120N4.2
Amphenol Corporation
PTC Thermistor, 4.2ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 30 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | DISK | |
Package Width | 4 mm | |
Packing Method | BULK | |
Resistance | 4.2 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |