Part Details for YQ5LAM10ETR by ROHM Semiconductor
Overview of YQ5LAM10ETR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQ5LAM10ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0362
|
Newark | Schottky Rectifier, 100V, 5A, Sod-128 Rohs Compliant: Yes |Rohm YQ5LAM10ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$0.3950 / $0.9780 | Buy Now |
DISTI #
846-YQ5LAM10ETRCT-ND
|
DigiKey | TRENCH MOS STRUCTURE, 100V, 5A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2700 / $1.3200 | Buy Now |
DISTI #
YQ5LAM10ETR
|
Avnet Americas | TRENCH MOS STRUCTURE, 100V, 5A, PMDTM, H - Tape and Reel (Alt: YQ5LAM10ETR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2529 | Buy Now |
DISTI #
755-YQ5LAM10ETR
|
Mouser Electronics | Schottky Diodes & Rectifiers RECTIFIER 100V 5A SKY PMDTM RoHS: Compliant | 280 |
|
$0.2790 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
DISTI #
75729874
|
Verical | Diode Schottky 100V 5A 2-Pin PMDT-M T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2345 | Americas - 580 |
|
$0.5038 / $1.1275 | Buy Now |
DISTI #
YQ5LAM10ETR
|
TTI | Schottky Diodes & Rectifiers RECTIFIER 100V 5A SKY PMDTM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2720 / $0.3240 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.3180 / $0.8100 | Buy Now |
DISTI #
C1S625903577493
|
Chip1Stop | Trench MOS Structure, 100V, 5A, PMDTM, Highly Efficient SBD RoHS: Compliant pbFree: Yes Container: Cut Tape | 590 |
|
$0.4030 / $0.9020 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.2120 / $1.4310 | Buy Now |
Part Details for YQ5LAM10ETR
YQ5LAM10ETR CAD Models
YQ5LAM10ETR Part Data Attributes
|
YQ5LAM10ETR
ROHM Semiconductor
Buy Now
|
Compare Parts:
YQ5LAM10ETR
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |