Part Details for YQ2001500000G by Anytek Technology Corporation Ltd
Overview of YQ2001500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQ2001500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YQ2001500000G-ND
|
DigiKey | TERM BLK 10P SIDE ENT 3.5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3988 | Buy Now |
DISTI #
72326635
|
RS | YQ- 3.5- 2*10P Green (Left) , Zinc B/M clamp with Ni plted NL66 | Amphenol - Anytek YQ2001500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 | RFQ |
DISTI #
ANYYQ2001500000G
|
Heilind Electronics | YQ- 3.5- 210P GREEN LEFT -Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $6.2100 | Buy Now | |
DISTI #
ANYYQ2001500000G
|
Interstate Connecting Components | YQ- 3.5- 210P GREEN LEFT -Z | 0 |
|
Buy Now |