There are no models available for this part yet.
Overview of YQ1641500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YQ1641500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YQ1641500000G-ND
|
DigiKey | TERM BLK 8P SIDE ENT 3.81MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9314 | Buy Now | |
DISTI #
ANYYQ1641500000G
|
Heilind Electronics | YQ- 3.81- 28P GREEN LEFT - | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $5.0000 | Buy Now | ||
DISTI #
ANYYQ1641500000G
|
Interstate Connecting Components | YQ- 3.81- 28P GREEN LEFT - | 0 |
|
Buy Now |