Part Details for YPRH1207-820M by YJYCOIN
Overview of YPRH1207-820M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
SLC7530S-820ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for YPRH1207-820M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.95A 82uH 20% SMD12x12mm Power Inductors ROHS | 1483 |
|
$0.1560 / $0.2878 | Buy Now |
Part Details for YPRH1207-820M
YPRH1207-820M CAD Models
YPRH1207-820M Part Data Attributes
|
YPRH1207-820M
YJYCOIN
Buy Now
|
Compare Parts:
YPRH1207-820M
YJYCOIN
|
Samacsys Manufacturer | YJYCOIN |