Part Details for YPEL6250T by Amphenol Advanced Sensors
Overview of YPEL6250T by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YPEL6250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T9604
|
Newark | Over-Current Protection, 6250 25% @ 25 C/Bulk |Amphenol Advanced Sensors YPEL6250T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now |
DISTI #
71287346
|
RS | Sensor, Over-Current Protection, 6250? 25% @ 25C | Amphenol Advanced Sensors YPEL6250T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.6750 | Buy Now |
DISTI #
AASYPEL6250T
|
Heilind Electronics | OVER-CURRENT PROTECTION, 6250 | Americas - 0 in Stock |
|
Buy Now |