Part Details for YP1AH151K060L20C0B by Walsin Technology Corporation
Overview of YP1AH151K060L20C0B by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YP1AH151K060L20C0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-YP1AH151K060L20C0B-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0476 | Buy Now |
DISTI #
791-YP1AH151K60L20C0
|
Mouser Electronics | Safety Capacitors CAP Y5P 150 pF 10% AH(X1/Y1) V 10LS EPOXY RoHS: Compliant | 0 |
|
$0.0480 / $0.2700 | Order Now |
Part Details for YP1AH151K060L20C0B
YP1AH151K060L20C0B CAD Models
YP1AH151K060L20C0B Part Data Attributes
|
YP1AH151K060L20C0B
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YP1AH151K060L20C0B
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 400, SAFETY CLASS X1/Y1 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for YP1AH151K060L20C0B
This table gives cross-reference parts and alternative options found for YP1AH151K060L20C0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YP1AH151K060L20C0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YP1AH151K060L03B0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP1AH151K060L20C0B vs YP1AH151K060L03B0H |
C905U151KYYDCAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YP1AH151K060L20C0B vs C905U151KYYDCAWL40 |
C905U151KYYDBAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YP1AH151K060L20C0B vs C905U151KYYDBAWL50 |
C905U151KYYDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YP1AH151K060L20C0B vs C905U151KYYDBAWL40 |
YP1AH151K060BAMD0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP1AH151K060L20C0B vs YP1AH151K060BAMD0H |
YP1AH151K060D04A0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP1AH151K060L20C0B vs YP1AH151K060D04A0H |
C901U151KUYDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YP1AH151K060L20C0B vs C901U151KUYDCAWL45 |
YP1AH151K060L20C0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP1AH151K060L20C0B vs YP1AH151K060L20C0H |
C907U151KYYDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YP1AH151K060L20C0B vs C907U151KYYDAA7317 |
C901U151KYYDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YP1AH151K060L20C0B vs C901U151KYYDBA7317 |