There are no models available for this part yet.
Overview of YP153K6000S102 by Nextgen Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YP153K6000S102 by Nextgen Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3372-YP153K6000S102TR-ND
|
DigiKey | 153.6KHz Crystal 20ppm 12.5pF Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600000 In Stock |
|
$2.3500 | Buy Now |