Part Details for YP1005-4R7M by YJYCOIN
Overview of YP1005-4R7M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for YP1005-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5A 4.7uH 20% SMD9x10mm Power Inductors ROHS | 1301 |
|
$0.0864 / $0.1583 | Buy Now |
Part Details for YP1005-4R7M
YP1005-4R7M CAD Models
YP1005-4R7M Part Data Attributes
|
YP1005-4R7M
YJYCOIN
Buy Now
|
Compare Parts:
YP1005-4R7M
YJYCOIN
|
Samacsys Manufacturer | YJYCOIN |