Part Details for YP0901500000G by Anytek Technology Corporation Ltd
Overview of YP0901500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YP0901500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YP0901500000G-ND
|
DigiKey | TERM BLK 9POS SIDE ENT 3.5MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2149 | Buy Now |
DISTI #
72326579
|
RS | YP- 3.5- 9P Green , Zinc B/M clamp with Ni plted NL66 | Amphenol - Anytek YP0901500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 | RFQ |
DISTI #
ANYYP0901500000G
|
Heilind Electronics | YP- 3.5- 9P GREEN - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.3200 | Buy Now |
DISTI #
ANYYP0901500000G
|
Interstate Connecting Components | YP- 3.5- 9P GREEN - ZINC BM | 0 |
|
Buy Now |