Part Details for YP0821500000G by Anytek Technology Corporation Ltd
Overview of YP0821500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YP0821500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YP0821500000G-ND
|
DigiKey | TERM BLK 8P SIDE ENT 3.81MM PCB Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0813 | Buy Now |
DISTI #
72326578
|
RS | YP-3.81-8P Green , Zinc B/M clamp with Ni plted NL66 | Amphenol - Anytek YP0821500000G RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ |
DISTI #
ANYYP0821500000G
|
Heilind Electronics | YP-3.81-8P GREEN - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9840 / $2.0610 | Buy Now | |
DISTI #
ANYYP0821500000G
|
Interstate Connecting Components | YP-3.81-8P GREEN - ZINC BM | 0 |
|
Buy Now |