Part Details for YP0421500000G by Amphenol Corporation
Overview of YP0421500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YP0421500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YP0421500000G
|
Avnet Americas | YP04215000J0G-381 TB RIS CLA SOLID 2ND - Bulk (Alt: YP0421500000G) RoHS: Compliant Min Qty: 2240 Package Multiple: 320 Container: Bulk | 0 |
|
$0.4380 | Buy Now |
DISTI #
649-YP04215000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB RIS CLA SOLID 2ND | 0 |
|
$0.5070 / $0.5080 | Order Now |
Part Details for YP0421500000G
YP0421500000G CAD Models
YP0421500000G Part Data Attributes
|
YP0421500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YP0421500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |