Part Details for YO2201500000G by Anytek Technology Corporation Ltd
Overview of YO2201500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YO2201500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YO2201500000G-ND
|
DigiKey | TERM BLK 22P SIDE ENT 3.5MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2203 | Buy Now |
DISTI #
72326559
|
RS | YO- 3.5- 22P Green , Ni-plated tail Tin-plated 3.5mm Green | Amphenol - Anytek YO2201500000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 | RFQ |
DISTI #
ANYYO2201500000G
|
Heilind Electronics | YO- 3.5- 22P GREEN - NI-PLATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $5.7400 | Buy Now | |
DISTI #
YO2201500000G
|
TME | Connector: PCB terminal block, terminal, straight, on PCBs, green Min Qty: 110 | 0 |
|
$2.6300 | RFQ |
DISTI #
ANYYO2201500000G
|
Interstate Connecting Components | YO- 3.5- 22P GREEN - NI-PLATE | 0 |
|
Buy Now |