Part Details for YO0621500000G by Anytek Technology Corporation Ltd
Overview of YO0621500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YO0621500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3922-ND
|
DigiKey | TERM BLK 6P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3830 In Stock |
|
$0.6040 / $1.7700 | Buy Now |
DISTI #
72303820
|
RS | YO-,3.81-,6P, Green, Ni-plated, tail, Tin-plated,3.5mm, NL66,@,logo | Amphenol - Anytek YO0621500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7400 | RFQ |
DISTI #
ANYYO0621500000G
|
Heilind Electronics | YO- 3.81- 6P GREEN - NI-PLATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
2000 In Stock |
|
$0.5600 / $0.9000 | Buy Now |
DISTI #
YO0621500000G
|
TME | Connector: PCB terminal block, terminal, straight, on PCBs, 10A Min Qty: 400 | 0 |
|
$0.7200 | RFQ |
DISTI #
ANYYO0621500000G
|
Interstate Connecting Components | YO- 3.81- 6P GREEN - NI-PLATE | 0 |
|
Buy Now | |
|
Master Electronics | 6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
2000 In Stock |
|
$0.5600 / $0.9000 | Buy Now |