Part Details for YNV05T16-DG by Bel Power Solutions
Overview of YNV05T16-DG by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YNV05T16-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YNV05T16-DG-ND
|
DigiKey | DC DC CONVERTER 0.75-3.63V Min Qty: 720 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1869 | Buy Now |
DISTI #
784-YNV05T16-DG
|
Mouser Electronics | Non-Isolated DC/DC Converters POWER SUPPLY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73736551
|
RS | DC-DC Converter,3-5.5Vin, 0.7525-3.63Vout, 16A, Negative Logic, Thru Hole, Y Serie | Bel Power Solutions YNV05T16-DG RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7700 / $69.7500 | Buy Now |
Part Details for YNV05T16-DG
YNV05T16-DG CAD Models
YNV05T16-DG Part Data Attributes:
|
YNV05T16-DG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
YNV05T16-DG
Bel Power Solutions
DC-DC Regulated Power Supply Module, 53W
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
Length | 50.8 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Total Power Output-Max | 53 W | |
Width | 7.11 mm |
Alternate Parts for YNV05T16-DG
This table gives cross-reference parts and alternative options found for YNV05T16-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YNV05T16-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YNV05T16-DG | DC-DC Regulated Power Supply Module, 53W, | Bel Fuse | YNV05T16-DG vs YNV05T16-DG |