Part Details for YNR6045-470M by YJYCOIN
Overview of YNR6045-470M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YNR6045-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 47uH 20% SMD6x6mm Power Inductors ROHS | 15130 |
|
$0.0356 / $0.0664 | Buy Now |
Part Details for YNR6045-470M
YNR6045-470M CAD Models
YNR6045-470M Part Data Attributes
|
YNR6045-470M
YJYCOIN
Buy Now
|
Compare Parts:
YNR6045-470M
YJYCOIN
|
Samacsys Manufacturer | YJYCOIN |