There are no models available for this part yet.
Overview of YNL12S10015-0G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YNL12S10015-0G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE | 320 |
|
$9.7200 / $18.0000 | Buy Now |
CAD Models for YNL12S10015-0G by Bel Power Solutions
Part Data Attributes for YNL12S10015-0G by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
9.6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-X6
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.65 V
|
Output Voltage-Min
|
1.35 V
|
Output Voltage-Nom
|
1.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for YNL12S10015-0G
This table gives cross-reference parts and alternative options found for YNL12S10015-0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YNL12S10015-0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YNL12S10015-0 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Bel Power Solutions | YNL12S10015-0G vs YNL12S10015-0 |
YNL12S10015-0 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Bel Fuse | YNL12S10015-0G vs YNL12S10015-0 |