Part Details for YMC8017-W-21-16PN0 by TE Connectivity
Overview of YMC8017-W-21-16PN0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for YMC8017-W-21-16PN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YMC8017-W-21-16PN0
|
Avnet Americas | Circular Connector MIL-DTL-38999 Fiber Optic Receptacle 16 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YMC8017-W-21-16PN0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$173.6064 / $467.8226 | Buy Now |
DISTI #
DCHYMC8017-W-21-16PN0
|
Heilind Electronics | ARINC 801, TYPE 1 JAM NUT CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARINC 801, TYPE 1 JAM NUT CONNECTOR | 0 |
|
$192.6300 / $477.3700 | Buy Now |
DISTI #
DCHYMC8017-W-21-16PN0
|
Interstate Connecting Components | ARINC 801, TYPE 1 JAM NUT CONN | 0 |
|
Buy Now | |
DISTI #
000000000005648756
|
Sager | Fiber Optic Connectors ARINC 801, TYPE 1 JAM NUT CONNECTOR Min Qty: 1 | 0 |
|
$180.8400 / $242.8100 | Buy Now |
|
Master Electronics | ARINC 801, TYPE 1 JAM NUT CONNECTOR | 0 |
|
$192.6300 / $477.3700 | Buy Now |
Part Details for YMC8017-W-21-16PN0
YMC8017-W-21-16PN0 CAD Models
YMC8017-W-21-16PN0 Part Data Attributes
|
YMC8017-W-21-16PN0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8017-W-21-16PN0
TE Connectivity
Fiber Optic Connector, 16 Contact(s)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |