Part Details for YM06132C2WCNB by C&K
Overview of YM06132C2WCNB by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for YM06132C2WCNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1465
|
Newark | Keylock Switches Switchlocks |C&k Components YM06132C2WCNB Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$39.1100 / $53.0200 | Buy Now |
DISTI #
36AH0157
|
Newark | Ym06132C2Wcnb |C&k Components YM06132C2WCNB Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0600 / $28.0100 | Buy Now |
DISTI #
YM06132C2WCNB-ND
|
DigiKey | SWITCH KEYLK 2POS SPST 0.4VA 20V Min Qty: 216 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.4939 | Buy Now |
DISTI #
611-YM06132C2WCNB
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 0 |
|
$23.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 1 | 0 |
|
$24.8300 | Buy Now |
DISTI #
65676547
|
Verical | Switch Key Lock OFF ON SPST 90° Flat Key 20VAC 20VDC 0.4VA Wire Lead Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 72 |
|
$23.2800 | Buy Now |
DISTI #
000000000000021670
|
Sager | Keylock Switches Switchlocks Min Qty: 36 | 0 |
|
$26.3700 | Buy Now |
Part Details for YM06132C2WCNB
YM06132C2WCNB CAD Models
YM06132C2WCNB Part Data Attributes
|
YM06132C2WCNB
C&K
Buy Now
Datasheet
|
Compare Parts:
YM06132C2WCNB
C&K
KEYLOCK SWITCH, SPST, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Height | 27.07 mm | |
Body Length or Diameter | 15.04 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 1 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.27 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |