Part Details for YM05S05-G by Bel Fuse
Results Overview of YM05S05-G by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YM05S05-G Information
YM05S05-G by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for YM05S05-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YM05S05-G
|
Avnet Americas | Module DC-DC 1-OUT 0.7525V to 3.63V 5A 5-Pin SMD - Tape and Reel (Alt: YM05S05-G) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$12.3190 / $13.0950 | Buy Now |
DISTI #
YM05S05-G
|
IBS Electronics | MODULE DC-DC 5VIN 1-OUT 0.7525V TO 3.63V 5A 5-PIN SMD Min Qty: 5 Package Multiple: 1 | 180 |
|
$14.1375 / $14.9125 | Buy Now |
DISTI #
YM05S05-G
|
Avnet Abacus | Module DCDC 1OUT 07525V to 363V 5A 5Pin SMD (Alt: YM05S05-G) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YM05S05-G
YM05S05-G CAD Models
YM05S05-G Part Data Attributes
|
YM05S05-G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
YM05S05-G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SMD-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X5 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.024745 Vrms | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 18.15 W | |
Trim/Adjustable Output | YES | |
Width | 11.43 mm |
Alternate Parts for YM05S05-G
This table gives cross-reference parts and alternative options found for YM05S05-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YM05S05-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YM05S05 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-5 | YM05S05-G vs YM05S05 |