Part Details for YLM1211-801T by YJYCOIN
Overview of YLM1211-801T by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2801T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
TW3801-TC1-CRT | Renesas Electronics Corporation | Security Link Over Coax™ (SLOC™) Transmitter | |
TW3801-TC1-CR | Renesas Electronics Corporation | Security Link Over Coax™ (SLOC™) Transmitter |
Price & Stock for YLM1211-801T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800100MHz 8m 2 SMD12x10.8x6.4mm Common Mode Filters ROHS | 497 |
|
$0.4941 / $0.9300 | Buy Now |