Part Details for YLCM0905C-202T by YJYCOIN
Overview of YLCM0905C-202T by YJYCOIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ202-T1-A | Renesas Electronics Corporation | Pch Mosfet For Switching |
Price & Stock for YLCM0905C-202T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mH@1kHz 3k��@10MHz 420m�� 2 SMD,9.2x6x5mm Common Mode Filters ROHS | 3278 |
|
$0.5533 / $0.9423 | Buy Now |
|
LCSC | 2mH1kHz 3k10MHz 420m 2 SMD9.2x6x5mm Common Mode Filters ROHS | 2326 |
|
$0.5764 / $0.9816 | Buy Now |