There are no models available for this part yet.
Overview of YL50/D50/A/RF/WR by R Stahl Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for YL50/D50/A/RF/WR by R Stahl Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45X5635
|
Newark | Beacon/Sounder, Industrial, Amber, Flashing, Multiple Tones, 110Db, 24Vdc, Ip65 Rohs Compliant: Yes |Clifford And Snell YL50/D50/A/RF/WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$179.3200 / $239.2100 | Buy Now | |
DISTI #
YL50/D50/A/RF/WR
|
TME | Signaller: lighting-sound, 24VDC, siren,flashing light, amber Min Qty: 1 | 4 |
|
$199.7600 / $226.6700 | Buy Now |