Part Details for YL4221500000G by Amphenol Corporation
Results Overview of YL4221500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YL4221500000G Information
YL4221500000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for YL4221500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YL4221500000G
|
Avnet Americas | YL42215000J0G-500 TB RIS CLA 2-ROWS-R - Bulk (Alt: YL4221500000G) RoHS: Compliant Min Qty: 2002 Package Multiple: 14 Container: Bulk | 0 |
|
$5.4877 / $5.8389 | Buy Now |
DISTI #
649-YL42215000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB RIS CLA 2-ROWS-R | 0 |
|
$5.6300 | Order Now |
DISTI #
YL4221500000G
|
Avnet Abacus | (Alt: YL4221500000G) RoHS: Compliant Min Qty: 2002 Package Multiple: 14 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YL4221500000G
YL4221500000G CAD Models
YL4221500000G Part Data Attributes
|
YL4221500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YL4221500000G
Amphenol Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 42 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |