Part Details for YL3221500000G by Anytek Technology Corporation Ltd
Overview of YL3221500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YL3221500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YL3221500000G-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3088 | Buy Now |
DISTI #
72326517
|
RS | YL- 5.0- 2*16P Green (Right) ,logo , B/M 3.5mm NL66 2-LOCK | Amphenol - Anytek YL3221500000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4000 | RFQ |
DISTI #
ANYYL3221500000G
|
Heilind Electronics | YL- 5.0- 216P GREEN RIGHT L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.2800 / $12.0300 | Buy Now | |
DISTI #
ANYYL3221500000G
|
Interstate Connecting Components | YL- 5.0- 216P GREEN RIGHT L | 0 |
|
Buy Now |