Part Details for YKS1MNA1668 by Kyocera AVX Components
Overview of YKS1MNA1668 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YKS1MNA1668
YKS1MNA1668 CAD Models
YKS1MNA1668 Part Data Attributes
|
YKS1MNA1668
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
YKS1MNA1668
Kyocera AVX Components
Voltage Controlled Oscillator, 1649.7MHz Min, 1686.3MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LCC8(UNSPEC) | |
Reach Compliance Code | compliant | |
Modulation Sensitivity | 39 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 600 kHz | |
Operating Frequency-Max | 1686.3 MHz | |
Operating Frequency-Min | 1649.7 MHz | |
Operating Frequency-Nom | 1668 MHz | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -7 dBm | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8(UNSPEC) | |
Phase Noise | 125 dBc/Hz | |
Physical Dimension | 5.5mm x 4.8mm x 1.7mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.06 V | |
Supply Voltage-Min | 2.94 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |