Part Details for YK70A0203000G by Anytek Technology Corporation Ltd
Overview of YK70A0203000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK70A0203000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK70A0203000G-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.433" Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5873 | Buy Now |
DISTI #
ANYYK70A0203000G
|
Heilind Electronics | YK- 70A- 2P BLACK - COMBINAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5500 / $0.8020 | Buy Now | |
DISTI #
ANYYK70A0203000G
|
Interstate Connecting Components | YK- 70A- 2P BLACK - COMBINAT | 0 |
|
Buy Now |
Part Details for YK70A0203000G
YK70A0203000G CAD Models
YK70A0203000G Part Data Attributes:
|
YK70A0203000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
YK70A0203000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 40A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 40 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |