Part Details for YK61A2303000G by Amphenol Corporation
Overview of YK61A2303000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YK61A2303000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK61A2303000G
|
Avnet Americas | YK61A23030J0G-1000 TB BARRIER - Bulk (Alt: YK61A2303000G) RoHS: Compliant Min Qty: 3094 Package Multiple: 3094 Container: Bulk | 0 |
|
$3.3042 | Buy Now |
DISTI #
649-YK61A23030J0G
|
Mouser Electronics | Barrier Terminal Blocks 1000 TB BARRIER | 0 |
|
$3.5200 | Order Now |
DISTI #
YK61A2303000G
|
Avnet Abacus | (Alt: YK61A2303000G) RoHS: Compliant Min Qty: 3094 Package Multiple: 3094 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YK61A2303000G
YK61A2303000G CAD Models
YK61A2303000G Part Data Attributes
|
YK61A2303000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK61A2303000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for YK61A2303000G
This table gives cross-reference parts and alternative options found for YK61A2303000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK61A2303000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546399-8 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | YK61A2303000G vs 2-1546399-8 |