Part Details for YK61102030J0G by Anytek Technology Corporation Ltd
Overview of YK61102030J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK61102030J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X1643
|
Newark | Yk-211-2P Black Pitch: 10Mm , "-/+" Combination Type Ni-Plated Contact Tin-Plated W/O Flange&w/O Cover "@" Mark |Amphenol Anytek YK61102030J0G Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 | Buy Now |
DISTI #
ANYYK61102030J0G
|
Heilind Electronics | YK-211-2P BLACK PITCH: 10MM , | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYYK61102030J0G
|
Interstate Connecting Components | YK-211-2P BLACK PITCH: 10MM , | 0 |
|
Buy Now |