Part Details for YK6022133000G by Amphenol Corporation
Overview of YK6022133000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YK6022133000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK6022133000G
|
Avnet Americas | YK60221330J0G-1000 TB BARRIER W/F - Bulk (Alt: YK6022133000G) RoHS: Compliant Min Qty: 3024 Package Multiple: 3024 Container: Bulk | 0 |
|
$4.3004 | Buy Now |
DISTI #
649-YK60221330J0G
|
Mouser Electronics | Barrier Terminal Blocks 1000 TB BARRIER W/F | 0 |
|
$4.8700 | Order Now |
Part Details for YK6022133000G
YK6022133000G CAD Models
YK6022133000G Part Data Attributes
|
YK6022133000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK6022133000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for YK6022133000G
This table gives cross-reference parts and alternative options found for YK6022133000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK6022133000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546723-1 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK6022133000G vs 2-1546723-1 |
3-1546700-9 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK6022133000G vs 3-1546700-9 |
EK500V-21P | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | YK6022133000G vs EK500V-21P |
2-1546842-1 | (2-1546842-1) JC6-Q208-21=JC6 SERIES TERMINA | TE Connectivity | YK6022133000G vs 2-1546842-1 |
1-1546702-7 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK6022133000G vs 1-1546702-7 |
2-1546841-1 | (2-1546841-1) JC6-Q207-21=JC6 ASSEMBLY | TE Connectivity | YK6022133000G vs 2-1546841-1 |
2-1546701-6 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK6022133000G vs 2-1546701-6 |
1-1546701-0 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK6022133000G vs 1-1546701-0 |
4-1546701-0 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK6022133000G vs 4-1546701-0 |
3-1546703-5 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK6022133000G vs 3-1546703-5 |