Part Details for YK5161333000G by Amphenol Corporation
Overview of YK5161333000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YK5161333000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK5161333000G
|
Avnet Americas | YK51613330J0G-950 TB BARRIER W/F - Bulk (Alt: YK5161333000G) RoHS: Compliant Min Qty: 2004 Package Multiple: 12 Container: Bulk | 0 |
|
$2.5958 | Buy Now |
DISTI #
649-YK51613330J0G
|
Mouser Electronics | Barrier Terminal Blocks 950 TB BARRIER W/F | 0 |
|
$3.0100 | Order Now |
Part Details for YK5161333000G
YK5161333000G CAD Models
YK5161333000G Part Data Attributes
|
YK5161333000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK5161333000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |