Part Details for YK5110403000G by Amphenol Corporation
Results Overview of YK5110403000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YK5110403000G Information
YK5110403000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for YK5110403000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK5110403000G
|
Avnet Americas | YK51104030J0G-950 TB BARRIER - Bulk (Alt: YK5110403000G) RoHS: Not Compliant Min Qty: 2016 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5080 / $0.5474 | Buy Now |
DISTI #
649-YK51104030J0G
|
Mouser Electronics | Barrier Terminal Blocks 950 TB BARRIER RoHS: Compliant | 0 |
|
$0.5630 / $0.7700 | Order Now |
DISTI #
YK5110403000G
|
Avnet Abacus | (Alt: YK5110403000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 72 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YK5110403000G
YK5110403000G CAD Models
YK5110403000G Part Data Attributes
|
YK5110403000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK5110403000G
Amphenol Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for YK5110403000G
This table gives cross-reference parts and alternative options found for YK5110403000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK5110403000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7414-47 | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7414-47 |
7314-C | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7314-C |
7314-F | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7314-F |
7414-V | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7414-V |
YK4410403000G | Anytek Technology Corporation Ltd | $0.5337 | Barrier Strip Terminal Block, 30A, 5.261mm2, 1 Row(s), 1 Deck(s), | YK5110403000G vs YK4410403000G |
7314-58 | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7314-58 |
7414-P | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7414-P |
7414-59 | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7414-59 |
7414-58 | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7414-58 |
7414-49 | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | YK5110403000G vs 7414-49 |